Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-ILS-125-NR1-0-50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC9416
Product RangeRBK-ILS Series
Your Part Number
101,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.351 |
| 100+ | $0.314 |
| 250+ | $0.284 |
| 500+ | $0.263 |
| 1000+ | $0.257 |
| 2500+ | $0.253 |
| 5000+ | $0.247 |
| 10000+ | $0.241 |
Price for:Each
Minimum: 10
Multiple: 10
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRBK-ILS-125-NR1-0-50MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC9416
Product RangeRBK-ILS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.23"
I.D. Supplied - Metric5.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.25mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRBK-ILS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.75mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.23"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
1.25mm
Product Range
RBK-ILS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
