Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-18-12/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67K9480
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4+ | $182.550 |
| 200+ | $165.590 |
Price for:Reel of 250
Minimum: 4
Multiple: 1
$730.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-18-12/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67K9480
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 48.26mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RPS-18-12/2.0-9 is a 4.75mm white commercial-grade heat-shrinkable Marker Sleeve made of durable polyolefin with 18 to 12AWG wire gauge. This RPS-series marker sleeve is designed to meet commercial, industrial wire and cable identification needs. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids. For use with AM6310 dot matrix and T312M, T208M thermal transfer printers.
- Permanent identification sleeves
- Computer-printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- -30 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 48.26mm
I.D. Min
4.75mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RPS-18-12/2.0-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
