Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-1-400/2.0-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71P8158
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2+ | $3,015.480 |
| 3+ | $2,792.740 |
| 5+ | $2,638.540 |
| 10+ | $2,587.140 |
| 25+ | $2,518.610 |
Price for:Reel of 1000
Minimum: 2
Multiple: 2
$6,030.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-1K-1-400/2.0-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71P8158
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 48.26mm
I.D. Max-
I.D. Min25.4mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 48.26mm
I.D. Min
25.4mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RPS-1K-1-400/2.0-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
