Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-12.7-OUT-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36AJ6052
Product RangeRPS-CT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $305.220 |
| 5+ | $281.590 |
| 10+ | $271.740 |
| 25+ | $261.890 |
| 50+ | $246.150 |
| 100+ | $238.260 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$305.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-12.7-OUT-9Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36AJ6052
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourWhite
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.17"
I.D. Recovered Max - Metric4.2mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPS-CT series commercial grade heat shrinkable wire identification sleeves.
- Self-extinguishing, non-flame propagating
- Resistant to key Common industrial fluids (defined by RW-2510)
- Commercial grade performance
- Can be laser marked for superior performance
- Good chemical and solvent resistance
- More open profile for easier use
- Spool length is 50m(160ft)
- 3:1 shrink ratio
- Pre-termination cable identification
- Operating temperature range from -30°C to +105°C
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.17"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
White
Length - Metric
50m
I.D. Recovered Max - Metric
4.2mm
Product Range
RPS-CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
