Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-25.4-OUT-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ6055
Product RangeRPS-CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40+ | $529.550 |
Price for:Reel of 50
Minimum: 40
Multiple: 40
$21,182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-CT-50M-25.4-OUT-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ6055
Product RangeRPS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourYellow
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.33"
I.D. Recovered Max - Metric8.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRPS-CT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPS-CT series commercial grade heat shrinkable wire identification sleeves.
- Self-extinguishing, non-flame propagating
- Resistant to key Common industrial fluids (defined by RW-2510)
- Commercial grade performance
- Can be laser marked for superior performance
- Good chemical and solvent resistance
- More open profile for easier use
- Spool length is 50m(160ft)
- 3:1 shrink ratio
- Pre-termination cable identification
- Operating temperature range from -30°C to +105°C
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.33"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
50m
I.D. Recovered Max - Metric
8.5mm
Product Range
RPS-CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
