Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-1-W2-20-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22T9886
Product RangeS200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 600+ | $8.660 |
Price for:Each
Minimum: 600
Multiple: 600
$5,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS200-1-W2-20-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22T9886
Product RangeS200 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.65mm
Insulator ColourBlue (Transparent)
Insulator MaterialFluoropolymer
Insulator Length16.5mm
Wire Gauge20AWG
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S200 Series
Internal Diameter
2.65mm
Insulator Material
Fluoropolymer
Wire Gauge
20AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for S200-1-W2-20-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
