Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTKM-150Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14J9774
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
| 5+ | $28.330 |
| 10+ | $27.800 |
| 25+ | $27.230 |
| 50+ | $25.910 |
| 100+ | $23.550 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTKM-150Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14J9774
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions150mm x 25mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Write On
Marker Dimensions
150mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
