Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CCUV-SLEEVE-7-X-65MMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71J0353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.280 |
| 2500+ | $4.030 |
Price for:Each
Minimum: 1000
Multiple: 250
$4,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-CCUV-SLEEVE-7-X-65MMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.71J0353
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialFluoropolymer
Marker ColourTransparent
Marker Dimensions65mm x 25.4mm
I.D. Max25.4mm
I.D. Min12.7mm
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Fluoropolymer
Marker Dimensions
65mm x 25.4mm
I.D. Min
12.7mm
Product Range
-
Legend
-
Marker Colour
Transparent
I.D. Max
25.4mm
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TMS-CCUV-SLEEVE-7-X-65MM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
