Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/2-2.0-9-CS2170Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M0776
Product RangeTMS-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4+ | $660.450 |
Price for:Reel of 250
Minimum: 4
Multiple: 4
$2,641.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/2-2.0-9-CS2170Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41M0776
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 50mm
I.D. Max12.7mm
I.D. Min4.22mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 50mm
I.D. Min
4.22mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
