Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/4-2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K0725
Product RangeTMS-SCE Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.550 |
| 3+ | $266.620 |
| 5+ | $258.740 |
| 10+ | $250.840 |
| 25+ | $238.220 |
| 50+ | $231.910 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$285.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1/4-2.0-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K0725
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.35mm x 50mm
I.D. Max5.46mm
I.D. Min2.31mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 50mm
I.D. Min
2.31mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
5.46mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TMS-SCE-1/4-2.0-9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
