Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTTMS-12.7-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2799
Product RangeTTMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,513.520 |
| 3+ | $1,364.160 |
| 5+ | $1,274.540 |
| 10+ | $1,244.670 |
| 25+ | $1,204.830 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,513.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTTMS-12.7-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH2799
Product RangeTTMS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions-
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeTTMS Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
12.7mm
Product Range
TTMS Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for TTMS-12.7-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
