Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTVF300BE-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47M1544
Product RangeTTVF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 6+ | $691.780 |
| 10+ | $675.560 |
| 25+ | $653.940 |
Price for:Each
Minimum: 6
Multiple: 6
$4,150.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTTVF300BE-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47M1544
Product RangeTTVF Series
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions30.48mm x 76.2mm
Marker MaterialPVF (Polyvinyl Fluoride)
Legend Colour-
Marker ColourBlue
Product RangeTTVF Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
30.48mm x 76.2mm
Legend Colour
-
Product Range
TTVF Series
Legend
-
Marker Material
PVF (Polyvinyl Fluoride)
Marker Colour
Blue
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
