Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1204AICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH6612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.320 |
| 5+ | $218.690 |
| 10+ | $186.890 |
| 25+ | $176.280 |
| 50+ | $170.990 |
| 100+ | $165.680 |
| 250+ | $160.380 |
Price for:Each
Minimum: 1
Multiple: 1
$225.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1204AICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH6612
Thread SizeM18
Cable Diameter Min32mm
Cable Diameter Max51mm
Cable Gland MaterialAluminium
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCCadmium (25-Jun-2025)
Technical Specifications
Thread Size
M18
Cable Diameter Max
51mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
32mm
Cable Gland Material
Aluminium
IP / NEMA Rating
-
SVHC
Cadmium (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
