Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1406AICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9440
Product RangeTXR
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.050 |
| 3+ | $178.920 |
| 5+ | $175.720 |
| 10+ | $174.670 |
| 25+ | $174.040 |
Price for:Each
Minimum: 1
Multiple: 1
$185.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1406AICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9440
Product RangeTXR
Technical Datasheet
Connector Shell Size15
Cable Diameter Max9.52mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminium Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
9.52mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
