Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-1/2-2.0-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AC9141
Product RangeUV-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2+ | $6,875.890 |
Price for:Reel of 1000
Minimum: 2
Multiple: 2
$13,751.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-1/2-2.0-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AC9141
Product RangeUV-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPolymer
Marker ColourWhite
Marker Dimensions12.7mm x 49mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio2:1
Product RangeUV-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Polymer
Marker Dimensions
12.7mm x 49mm
I.D. Min
12.7mm
Product Range
UV-SCE Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
