1,800 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 250+ | $1.550 |
Product Information
Product Overview
The VERSAFLEX-1/4-0-SP is a Versaflex Expandable Braided Polyester Sleeving suited for the mechanical protection of wire harnesses and hoses and all other applications where the highest level of flexibility and abrasion/cut-through resistance is required. The CH02024001 Versaflex sleeving serves as an economical means for wire bundling that will not trap heat or moisture, expanding easily to fit over irregular shapes and then contracting to conform to substrates. Versaflex sleeving must be cut with a hot knife to prevent fraying. This product is a cold applied expandable sleeving (non-heat shrink).
- Expands and contracts easily to fit over a variety of substrates
- Lightweight and flexible
- Cold applied
Applications
Commercial, Industrial, Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Expandable
Black
300m
Versaflex Series
PE (Polyester)
6.35mm
984ft
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VERSAFLEX-1/4-0-SP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate