Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-18/9-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC2892
Product RangeZH-150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,098.770 |
| 3+ | $1,006.170 |
| 5+ | $950.620 |
| 10+ | $932.100 |
| 25+ | $907.400 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$1,098.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZH150-18/9-0-SPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AC2892
Product RangeZH-150 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialLSZH(Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
18mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
LSZH(Low Smoke Zero Halogen)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.709"
Shrink Tubing / Boot Colour
Black
Length - Metric
30m
I.D. Recovered Max - Metric
9mm
Product Range
ZH-150 Series
Technical Docs (2)
Alternatives for ZH150-18/9-0-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
