Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-3/1.5-0-10MCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.30AH0382
Product RangeZH-150 Series
Also Known AsEK8084-000
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $106.780 |
| 5+ | $106.300 |
| 10+ | $105.820 |
| 25+ | $105.340 |
| 50+ | $104.870 |
| 100+ | $104.380 |
Price for:Each
Minimum: 1
Multiple: 1
$106.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-3/1.5-0-10MCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.30AH0382
Product RangeZH-150 Series
Also Known AsEK8084-000
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for ZH150-3/1.5-0-10M
1 Product Found
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
1.5mm
Product Range
ZH-150 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
