Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS201Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66F9797
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.030 |
| 25+ | $2.790 |
| 50+ | $2.600 |
| 100+ | $2.430 |
| 250+ | $2.320 |
| 500+ | $2.150 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS201Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66F9797
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS201 is a 2-pole Plug with SnCe plated crimp type strain-relief. It has nickel-plated die-cast zinc (ZnAl4Cu1) shell, nickel-plated brass contacts and thermoplastic insulation.
- 1000 Mating cycles life time
- ≥1GΩ Insulation resistance
- 0.5kVDC Dielectric strength
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
