Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS2202PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53M9549
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.910 |
| 25+ | $4.450 |
| 50+ | $4.270 |
| 100+ | $4.220 |
| 200+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS2202PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53M9549
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingIn Line Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS2202P is a reliable 2-pole 1/4" mono cable jack with a metal handle. Maximum 6mm cable outer diameter.
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
In Line Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NYS2202P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
