Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS373-BLKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05J1925
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.490 |
| 25+ | $4.170 |
| 50+ | $3.960 |
| 100+ | $3.710 |
| 250+ | $3.450 |
| 500+ | $3.310 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-BLKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.05J1925
Technical Datasheet
No. of Contacts-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for NYS373-BLK
1 Product Found
Product Overview
The NYS373-BLK is a Phono Plug with internal plastic chuck strain-relief. It has die-cast zinc (ZnAl4Cu1) shell, gold-plated brass contacts and thermoplastic insulation.
- <gt/>1000 Mating cycles life time
- ≥1GΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
