Print Page
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.250 |
| 25+ | $5.770 |
| 50+ | $5.370 |
| 100+ | $5.040 |
| 250+ | $4.740 |
| 500+ | $4.470 |
| 1000+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRT5MPRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29X7335
Product RangeTINY xlr
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeTINY xlr
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

