Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78B1.8-1.0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 42+ | $13.660 |
| 50+ | $13.260 |
| 100+ | $12.850 |
| 250+ | $12.600 |
Price for:Each
Minimum: 42
Multiple: 42
$573.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B1.8-1.0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9466
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.8W
Output Voltage Nom1.8V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max26V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.8W
Output Current Max
1A
Product Range
-
Input Voltage DC Min
4.75V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
