Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78T12-1.0/AC-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel62X9514
Cut Tape87X1147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 150 | $21.460 | $3,219.00 |
| Total Price | $3,219.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 150+ | $21.460 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $20.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78T12-1.0/AC-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel62X9514
Cut Tape87X1147
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Product Range-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min15V
Input Voltage DC Max42V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
-
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
