Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78T5.0-1.0/AC-TRAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.950 |
| 50+ | $17.720 |
| 100+ | $17.660 |
| 250+ | $17.590 |
Price for:Each
Minimum: 25
Multiple: 25
$448.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78T5.0-1.0/AC-TRAYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9527
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min8V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R-78T5.0-1.0/AC-TRAY from Recom Power is a R-78T series switching regulator with a wide input voltage range and a low profile SMD package. It has 5V output voltage and 1.5A start-up overload capability, the R-78T can be used to replace 1A or 1.5A regulators in many applications.
- Input voltage is 8VDC to 42VDC
- Maximum efficiency is 85%
- No load input current is 1mA typical
- ±2% voltage accuracy, ±0.2% line regulation ±0.4% load regulation
- Ripple & noise (20MHz limited) is 50mVp-p typical / 100mVp-p maximum
- Fixed switching frequency of 350KHz, shielded magnetics
- Short circuit protection, current limit
- Dimension is 23mm x 27.2mm x 10mm
- Non-isolated regulator with very low standby current
Applications
Industrial
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
Product Range
-
Input Voltage DC Min
8V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
