
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $7.000 | $5,250.00 |
| Total Price | $5,250.00 | ||
| Quantity | Price |
|---|---|
| 750+ | $7.000 |
| 1000+ | $6.860 |
| Quantity | Price |
|---|---|
| 750+ | $8.380 |
| 1000+ | $8.210 |
Product Information
Product Overview
R24C2T25-R is a RxxC2Txx series 2W isolated DC/DC converter. It is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs and Cascode GaNs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation, high 150kV/µs CMTI, and remarkable stability up to 125°C (0.5W), it offers superior reliability, even under harsh high power, high-frequency switching environments. The ultra-low isolation capacitance, less than 3.5pF, ensures minimal noise propagation across the isolation barrier. The application includes industrial automation, building and home automation, energy, datacom and telecom, and infrastructure.
- Input voltage range from 21VDC to 27VDC, output voltage range from 18 to 25VDC (VTOTAL)
- Maximum output current is +100mA, -12mA, typ efficiency is 55%
- Quiescent current is 35mA max (VCTRL= 5VDC, VIN= 21VDC to 27VDC, TAMB= 25°C)
- Power dissipation is 1.7W (TAMB= 25°C)
- Switching frequency range from 11MHz to 15MHz (VTOTAL= 25VDC, TAMB= 25°C)
- Isolation voltage is 3kVAC/1min (tested in qualification)
- 3 years warranty
- Dimension (L x W x H) is 0.51 x 0.30 x 0.14inch
- Junction temperature range from -40°C to 150°C
Technical Specifications
ITE & Industrial
-
2 Output
100mA
-12mA
3kV
Programmable
3.55mm
21V
R24C2T25 Series
Module
2W
22.5V
-22.5V
Regulated
24V
7.5mm
12.83mm
27V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
