Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05-05SK/PD3/HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AJ9499
Product RangeRAC05-K/PD3/H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 15+ | $32.400 |
| 25+ | $29.700 |
| 50+ | $27.580 |
| 100+ | $26.680 |
| 250+ | $25.780 |
Price for:Each
Minimum: 15
Multiple: 15
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-05SK/PD3/HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AJ9499
Product RangeRAC05-K/PD3/H Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 318V AC
Width27.4mm
Height23mm
Depth52.5mm
Product RangeRAC05-K/PD3/H Series
SVHCLead
Product Overview
RAC05-K/PD3/H series of 5 watt AC/DC are IEC61010 safety rated to PD3 and OVCIII by UL for 100-277VAC nominal input lines (-10/+15%). The modules support an operating temperature range from -40°C to +85°C in harsh environments with a possible excessive increase in the input conditions up to 400Vac / 480Vac, permanently without damage. Fully protected outputs as well as EMC class A and B compliance without external components for floating installations. All these features make them an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
- Continuous max withstanding voltage 528VAC
- UL certified input 90-318VAC
- EN55032 class “B” with floating outputs
- No load power consumption <0.5W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 318V AC
Height
23mm
Product Range
RAC05-K/PD3/H Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
52.5mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
