Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC06-24SCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67X3703
Product RangeRAC06-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.470 |
| 20+ | $29.450 |
| 50+ | $29.440 |
| 100+ | $29.430 |
Price for:Each
Minimum: 10
Multiple: 10
$294.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC06-24SCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67X3703
Product RangeRAC06-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Width25.5mm
Height16.4mm
Depth50.9mm
Product RangeRAC06-C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC06-24SC is a 1-output 6W PCB mount AC/DC Converter with universal input voltage range. It features very compact and high efficiency power supply. It is a class II power supply with 3kVAC isolation. It offers short circuit, overload and overtemperature safety protections.
- 80% Efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Height
16.4mm
Product Range
RAC06-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Width
25.5mm
Depth
50.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
