Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12DC/277Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87X1189
Product RangeRAC10-C/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 16+ | $48.830 |
| 32+ | $47.420 |
Price for:Each
Minimum: 16
Multiple: 16
$781.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12DC/277Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87X1189
Product RangeRAC10-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max10W
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-12V
Output Current - Output 2420mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeAdjustable
Input Voltage VAC80V AC to 305V AC
Input Voltage AC Max305V
Width27.4mm
Height52.5mm
Depth23.5mm
Product RangeRAC10-C/277 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
420mA
Output Current - Output 2
420mA
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
305V
Height
52.5mm
Product Range
RAC10-C/277 Series
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 305V AC
Width
27.4mm
Depth
23.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
