Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12SBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87X1201
Product RangeRAC20-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 8+ | $114.320 |
| 16+ | $112.040 |
Price for:Each
Minimum: 8
Multiple: 8
$914.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC20-12SBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87X1201
Product RangeRAC20-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeAdjustable
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Width27.2mm
Height52.4mm
Depth23.5mm
Product RangeRAC20-B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC20-12SB is a 1-output 20W PCB mount AC/DC Converter with adjustable output. The converter is pin compatible with the RAC05-SB and RAC10-SB models. A threaded insert is provided for fixing. It features universal input voltage range, low temperature operation, low output ripple and noise.
- Universal input voltage range
- Low output ripple and noise
- Short-circuit protection
- Low temperature operation
- Anti vibration fixing
- Short-circuit protection
- Regulated compact AC-DC power supply
- 3000VAC Isolation
- 83% Typical efficiency
- 0.75mA Maximum leakage current
- ±2% Output voltage accuracy (full load)
- 800µF Maximum capacitive load
- 130kHz Typical operating frequency
- 100MΩ Minimum isolation resistance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
1.66A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage VAC
90V AC to 264V AC
Height
52.4mm
Product Range
RAC20-B Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Width
27.2mm
Depth
23.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
