Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC20E-12SK/277Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AK1390
Product RangeRAC20E-K/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $24.160 |
| 50+ | $21.910 |
| 100+ | $20.080 |
| 250+ | $18.660 |
| 500+ | $17.430 |
Price for:Each
Minimum: 15
Multiple: 15
$362.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC20E-12SK/277Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AK1390
Product RangeRAC20E-K/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.667A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width27.6mm
Height23mm
Depth52.7mm
Product RangeRAC20E-K/277 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
1.667A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23mm
Product Range
RAC20E-K/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.6mm
Depth
52.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
