
Notify me when back in stock
| Quantity | Price |
|---|---|
| 22+ | $40.280 |
| 44+ | $39.240 |
Product Information
Product Overview
RAC20NE-24SK/277/EPID is a RAC20NE-K/277/EPID series power supply. Apart from the push-in terminals for tool-free connection of wire cross-sections of up to 2.5mm², the module is IP40 ingress protected. Despite its extremely compact design, the class II unit offers increased resistance to surges up to 2kV L-N and 4kV to earth as well as EMI-interference filters to withstand EN55032 Class “B” requirements under floating or earth coupling load conditions such as PELV. Typical applications include building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, lighting, test and measurement.
- O/P either floating or coupled with GND, FE or PE
- 3 year warranty
- 20W power rating
- 85-305V AC input voltage range
- 24V main output voltage
- 833mA output current, 4.2kV isolation voltage
- Operating temperature range from -40 to 55°C
- Push-in terminal mounting type, OCP, OTP, OVP, SCP protections, constant voltage operation
- CB, EN 55032, EN 60335-1, EN 61347-1, EN 62368-1, UL 62368-1 certifications
- 3.26inch length, 1.03inch width, 1.16inch height
Technical Specifications
ITE, Industrial, Household, LED Lighting
20W
833mA
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V AC to 305V AC
RAC20NE-K/277/EPID Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
