Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD07-350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62X9552
Product RangeRACD07 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.540 |
| 50+ | $19.610 |
| 125+ | $18.830 |
Price for:Each
Minimum: 25
Multiple: 25
$513.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD07-350Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62X9552
Product RangeRACD07 Series
Technical Datasheet
Power Supply Applications-
Output Power Max7W
Output Voltage Max21V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeRACD07 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RACD07 series 1-output 7W AC/DC LED Driver with universal AC input 90 to 295VAC and constant current operation. The case is constructed from plastic. The RACD07 series offers overload, overcurrent and short circuit safety protections.
- 47 to 63Hz Input frequency range
- 30mAp-p Typical output current ripple
- <lt/>1 second Start-up time
- 18ms Minimum hold-up time
- 45kHz Operating frequency
- IP67 Protection rating
Applications
Power Management, Industrial
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
21V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
7W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD07 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
