
| Quantity | Price |
|---|---|
| 18+ | $19.060 |
| 50+ | $17.300 |
| 100+ | $15.860 |
| 250+ | $14.730 |
| 500+ | $13.760 |
Product Information
Product Overview
RACM06E-05SK/277 is a RACM06E-K/277 series AC/DC power supply. It is an industry’s most compact integrated 6watt AC/DC power supply. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions to OVC III and without limitation to operating altitudes of up to 5000m. Approved by EN62368-1:2014+A11:2017, IEC62368-1:2018 3rd ED, EN IEC 62368-1:2020+A11:2020, ANSI/AAMI ES60601-1:2005 + A2:2010, CAN/CSA-C22.2 No. 60601-1:14 3rd ED,EC60601-1:2005 + AM1:2012 3rd ED,EN60601-1:2006 + A12:2014, IEC60335-1:2010 + C1:2016 5th ED,EN60335-1:2012 + A15:2021, EN62233:2008, IEC61558-1:2017 3rd ED,EN IEC 61558-1:2019, IEC61558-2-16:2009 + A1:2013 1st ED, EN61558-2-16:2009+A1:2013. Applications include medical, infrastructure, industrial and automation, energy, datacom and telecom, building and home automation.
- 80-305VAC input voltage range, 5VDC nominal output voltage
- 1200mA maximum output current, 77% typical efficiency
- 6Watt output up to 60°C
- Operating temperature range from -40°C to +90°C
- OVC III rated up to 5000m altitude, 2MOPP rating, BF ready
- EN55032 class “B” compliant at floating load, 3 years warranty
- 130KHz input operating frequency, 4KVAC isolation voltage (1 minute, I/P to O/P)
- Short circuit protection, overvoltage protection, overvoltage and overtemperature protection
- Internal EMI Filter supports compliance to EN55032 class “B” in floating output configurations
- Based on a 1inch x 1inch footprint and fits into a low profile of just 0.6inch
Technical Specifications
ITE, Industrial, Household, Medical
6W
1.2A
-
-
80V AC to 305V AC
25.4mm
RACM06E-K/277 Series
1 Output
5VDC
-
-
Fixed
25.4mm
16.7mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
