
| Quantity | Price |
|---|---|
| 12+ | $19.970 |
| 50+ | $19.740 |
| 100+ | $19.500 |
| 250+ | $19.270 |
| 500+ | $18.700 |
Product Information
Product Overview
RACM30-24SK/277/OF is a RACM30-K/277 series, AC/DC power supply. It provides a leading thermally effective power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40° to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of upto 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for these encapsulated, solder-mountable modules is pin-to-pin compatible with the well-established series RAC20-K. It is used in applications such as medical, infrastructure, industrial and automation, energy, data com and telecom, building and home automation.
- Reduced load rating to 90°C, OVC III upto 5000m and LPS
- Industry standard pinning [P12], meets EN55032 “B” in PELV configuration
- Medical; household & industrial standard, 3 years warranty
- Input voltage range from 85VAC to 305VAC, 24VDC nominal output voltage
- 1250mA maximum output current, 89% typical efficiency
- 8000µF maximum capacitive load, single output
- 100KHz max internal operating frequency (100% load at nominal VIN)
- Plastic, (UL94-V0) case, 3.0 x 1.5 x 0.98inch dimension ((LxWxH)
- Short circuit protection (SCP), over voltage protection (OVP), over current protection (OCP)
- Operating temperature range from -40°C to 90°C
Technical Specifications
ITE, Household, Laboratory & Medical
-
85V AC to 305V AC
24VDC
-
-
-
RACM30-K/277 Series
1 Output
30W
Fixed
1.25A
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
