Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM40-15S-STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76Y2291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.520 |
| 5+ | $136.860 |
| 10+ | $132.130 |
| 25+ | $130.480 |
Price for:Each
Minimum: 1
Multiple: 1
$141.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM40-15S-STCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76Y2291
Technical Datasheet
No. of Outputs1Outputs
Output Power Max40W
Output Voltage - Output 115V
Output Current - Output 12.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40W
Output Current - Output 1
2.67A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
