
Notify me when back in stock
| Quantity | Price |
|---|---|
| 18+ | $70.710 |
| 25+ | $64.790 |
| 50+ | $60.190 |
| 100+ | $58.220 |
| 250+ | $56.240 |
Product Information
Product Overview
RACM90-12SK/ENC is a RACM90-K AC/DC power supply series provides 90W output and is Limited Power Source (LPS)-rated according to safety standards for medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, the series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 12VDC
- Standard enclosed version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- 2.4” x 4.6" size
- Operating temperature range from -40°C to +90°C
Technical Specifications
ITE, Household & Medical
90W
7.5A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
12V
-
-
-
85V AC to 264V AC
RACM90-K Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
