Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACV12-12-LPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1662
Product RangeRACV12-LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $18.980 |
| 25+ | $17.030 |
| 50+ | $15.980 |
| 100+ | $15.100 |
| 250+ | $14.240 |
Price for:Each
Minimum: 10
Multiple: 10
$189.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV12-12-LPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1662
Product RangeRACV12-LP Series
Technical Datasheet
Power Supply Applications-
Output Power Max12W
Output Voltage Max12V
Output Current1A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACV12-LP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
12W
Output Current
1A
Input Voltage Min
198V
Product Range
RACV12-LP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
