| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 50+ | $20.250 |
| 100+ | $18.560 |
| 250+ | $17.250 |
| 500+ | $16.120 |
Product Information
Product Overview
RBB10-2.0-CT is a RBB10-2.0 series single output DC/DC converter. It is a 4A non-isolated buck/boost regulator power module where the input voltage can be higher, lower or same as output voltage. Transition from buck to boost mode is smooth without any interruption to the output. The compact DOSA-compatible footprint module has a low profile of only 0.147", but with an efficiency of up to 95%, the RBB10-2.0 can operate at full load in ambient temperatures as high as 85°C without forced air cooling. The package has 6-sided shielding for optimal EMC performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<lt/>-<gt/>5V converters and supercapacitor or Li-Ion battery regulators.
- 2.3 - 5.5VDC input voltage, 5VDC output voltage
- 20W buck/boost converter
- <gt/>90% efficiency from 100mA – 3000mA load
- 7µA standby power consumption
- Low profile, thermally enhanced 25pad LGA package
- EN55032 compliant
Technical Specifications
ITE
1 Output
5V
Fixed, Adjustable
2.3V
12.19mm
3.75mm
No SVHC (21-Jan-2025)
Module
10W
2A
Surface Mount Device
5.5V
12.19mm
RBB10-2.0 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate