Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AJ4851
Product RangeRPL-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.680 |
| 100+ | $5.380 |
| 250+ | $5.180 |
| 500+ | $5.030 |
| 1000+ | $4.940 |
Price for:Each
Minimum: 10
Multiple: 10
$56.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-3.0-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AJ4851
Product RangeRPL-3 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max15.6W
Output Voltage Min800mV
Output Voltage Max5.2V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max18V
Height1.45mm
Depth3mm
Width3mm
Product RangeRPL-3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
15.6W
Output Voltage Max
5.2V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
3mm
Product Range
RPL-3 Series
DC / DC Converter Type
Module
Output Voltage Min
800mV
Output Current Max
3A
Input Voltage DC Min
3V
Height
1.45mm
Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
