Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AH8995
Product RangeRPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.790 |
| 100+ | $5.500 |
| 250+ | $5.410 |
| 500+ | $5.340 |
| 1000+ | $5.170 |
Price for:Each
Minimum: 10
Multiple: 10
$57.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-CTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AH8995
Product RangeRPX Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max15W
Output Voltage Min1.2V
Output Voltage Max6V
Output Current Max2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height2.1mm
Depth4.6mm
Width4.1mm
Product RangeRPX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
4.6mm
Product Range
RPX Series
DC / DC Converter Type
Module
Output Voltage Min
1.2V
Output Current Max
2.5A
Input Voltage DC Min
4.5V
Height
2.1mm
Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
