
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 100+ | $5.270 |
| 250+ | $4.830 |
| 500+ | $4.480 |
| 1000+ | $4.220 |
Product Information
Product Overview
RPZ-3.0A-CT is a RPZ-3.0A series non-isolated step-down power module. This compact powerhouse redefines expectations with its cutting-edge features and compact design, making it an ideal choice for applications demanding efficiency, reliability, and space optimization such as portable electronics, IoT devices, embedded systems, industrial automation, and for powering microcontrollers and sensors. The RPZ-3.0A is a buck regulator power module that incorporates an integrated shielded inductor, ensuring optimal performance in a variety of settings. The integration of Flip-Chip technology enhances thermal management, ensuring the module operates at peak efficiency even in demanding conditions. With an impressive efficiency rating of up to 92%, the RPZ-3.0A not only meets but exceeds industry standards. This high efficiency not only minimizes energy consumption but also reduces heat generation, contributing to the overall reliability and extended lifespan of the module.
- Input voltage range from 2.75 to 6VDC
- Programmable 0.6 to 5.5V output voltage
- 3A maximum output current
- SCP, OCP, OTP, and UVLO protection
- Available QFN package
- Switching frequency is 1150KHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
Technical Specifications
ITE & Industrial
15W
5.5V
Programmable
6V
3.5mm
RPZ-3.0A Series
Module
600mV
3A
2.75V
1.6mm
2.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
