Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.420 |
| 25+ | $104.420 |
| 50+ | $101.650 |
| 100+ | $98.310 |
| 250+ | $94.980 |
Price for:Each
Minimum: 1
Multiple: 1
$109.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPZ-3.0A-EVM-1
Newark Part No.02AM6121
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPZ-3.0A
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator Module
Kit ContentsEvaluation Module RPZ-3.0A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPZ-3.0A-EVM-1 is an evaluation platform for RPZ-3.0 buck regulator module. It generates a constant output voltage with an output current up to 3A from an external DC source. All the functions of the RPZ-3.0A-EVM-1 like trimming, control, power good and sensing can be evaluated. Also the behavior in overload or over temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good, soft-start and sensing functions
- Input voltage range from 2.75 to 6V
- 1.0, 1.2, 1.8, 2.5, 3.3VDC output voltage
- 3000mA max output current
- 1150KHz switching frequency
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Module RPZ-3.0A
Automotive Qualification Standard
-
Silicon Core Number
RPZ-3.0A
Application Sub Type
Buck Regulator Module
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate