Print Page
7026TX
Switch, 26 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 24, SFP x 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerN-TRON
Manufacturer Part No7026TX
Newark Part No.87X7188
Product RangeN-Tron 7206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,509.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3,509.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No7026TX
Newark Part No.87X7188
Product RangeN-Tron 7206 Series
Technical Datasheet
No. of Ports26Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeN-Tron 7206 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
26Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
N-Tron 7206 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate