Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoCR3000150000042NCopy
Newark Part No.52AH6594
Product RangeCR3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,800.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6,800.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoCR3000150000042NCopy
Newark Part No.52AH6594
Product RangeCR3000 Series
Technical Datasheet
Meter Display Type-
Display Size364.6mm x 290.1mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR3000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
-
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
Product Range
CR3000 Series
Display Size
364.6mm x 290.1mm
Screen Size
15"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
