
| Quantity | Price |
|---|---|
| 1+ | $322.480 |
Product Information
Product Overview
The CUB4I010 is a 3-1/2-digit DC Current Meter with yellow-green backlight. The current meter is designed and manufactured using the latest technology for a high quality, compact, affordable instrument for use in industrial environments. Each unit has a LCD display with 0.6-inch high digits and a DIP switch selectable decimal point. The unit is constructed of a lightweight, high impact plastic case with a clear viewing window. The sealed front panel meets NEMA-4X/IP65 specifications for wash-down and/or dusty environments, when properly installed. A CUB4I unit can be mounted in the same panel cut-out as the CUBVD and CUBID units.
- Built-in scaling provided
- Auto zeroing circuit
- Selectable decimal points
- Wire connections made via screw clamp type terminals
- Fits din standard cut-out 2.68 x 1.30"
Applications
Industrial, Metering
Technical Specifications
3-1/2
-
33mm
85VAC
0°C
-
DC Current
15.2mm
68mm
250VAC
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
