Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoDA50A1BNN0000030Copy
Newark Part No.86AK7953
Product RangeFlexEdge DA50A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,203.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3,203.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoDA50A1BNN0000030Copy
Newark Part No.86AK7953
Product RangeFlexEdge DA50A Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, RS232 x 1, RS485/RS422 x 1, Type-B USB x 1
Gateway Server MountingDIN Rail
Product RangeFlexEdge DA50A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 2, RS232 x 1, RS485/RS422 x 1, Type-B USB x 1
Product Range
FlexEdge DA50A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
