Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoE2-MIX24880-DCopy
Newark Part No.87X5199
Product RangeSixnet EtherTRAK-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,864.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,864.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoE2-MIX24880-DCopy
Newark Part No.87X5199
Product RangeSixnet EtherTRAK-2 Series
Technical Datasheet
No. of Ports-
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port Types-
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSixnet EtherTRAK-2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
-
Ethernet Switch Type
Fast Ethernet
Port Types
-
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
Sixnet EtherTRAK-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
