Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,146.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,146.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoE3-MIX24882-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AC3818
Product RangeE3 Series
Technical Datasheet
No. of Analog Inputs8
No. of Analog Outputs2
No. of Digital Inputs24
No. of Digital Outputs8
Meter Display Type-
IP / NEMA Rating-
Product RangeE3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
8
No. of Digital Inputs
24
Meter Display Type
-
Product Range
E3 Series
No. of Analog Outputs
2
No. of Digital Outputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

