Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | LPAX0600Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84K7466 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $911.400 |
Price for:Each
Minimum: 1
Multiple: 1
$911.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | LPAX0600Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84K7466 |
| Technical Datasheet | |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 250VAC |
| Backlighting Colour | - |
| No. of Digits / Alpha | 6 |
| Display Size | - |
| Screen Size | 1.5" |
| Panel Cutout Height | 92.2mm |
| Panel Cutout Width | 236mm |
| Panel Cutout Diameter | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Supply Voltage Min | 85VAC |
|---|---|
| Backlighting Colour | - |
| Display Size | - |
| Panel Cutout Height | 92.2mm |
| Panel Cutout Diameter | - |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage Max | 250VAC |
|---|---|
| No. of Digits / Alpha | 6 |
| Screen Size | 1.5" |
| Panel Cutout Width | 236mm |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
